PF-KB1-50 | Bourns Electronics GmbH
Fuse, for EVs/HEVs, 50 A, 500 V, (L x H) 38 x 10.3 mm, PF-KB1-50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.3355 € *
Standard delivery time from the manufacturer is: 30 Weeks
Power fuse, PF-KB1-50, Bourns Electronics GmbH
The PF-KB1-50 power fuse is designed for protection of high voltage accessory circuits in Electric Vehicles (EVs) and Hybrid Electric Vehicles (HEVs).
Features
- ISO 8820-8 compliant
- RoHS compliant
- Halogen free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | EV fuse | |
| Version | for EVs/HEVs | |
| Breaking capacity | 10 kA | |
| Rated current | 50 A | |
| Rated voltage | 500 V | |
| Length | 38 mm | |
| Height | 10.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85361010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |