97253050.HMT1 | Bopla

Aluminum enclosure kit, (L x W x H) 55.3 x 50 x 24.4 mm, natural, IP40, 97253050.HMT1

Order No.: 62H1894
EAN: 4058545307098
MPN:
97253050.HMT1
Series: Filotec
97253050.HMT1 Bopla General Purpose Enclosures Image 1
97253050.HMT1 Bopla General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.7318 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
15.73 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7318 €
5 pcs.
14.1491 €
*incl. VAT plus shipping costs
Subject to prior sale

Filotec enclosure, 97253050.HMT1, Bopla

Filotec enclosure with membrane keypad area (1 mm) on one half-shell and continuous profiled wall brackets on the other half-shell.

Technical specifications
Filter Property Value
Material aluminum
Length 55.3 mm
Width 50 mm
Height 24.4 mm
Colour natural
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 76042990
Country of origin HU
Compliance
Property Value
SVHC free Yes
RoHS conform Yes