97218080.HMT1 | Bopla
Aluminum enclosure kit, (L x W x H) 105 x 80 x 48 mm, natural, IP40, 97218080.HMT1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.6909 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
28.69 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6909 €
5 pcs.
25.8230 €
*incl. VAT plus shipping costs
Subject to prior sale
Filotec enclosure, 97218080.HMT1, Bopla
Filotec enclosure with membrane keypad area (1,5 mm) on one half-shell and continuous profiled wall brackets on the other half-shell.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 105 mm | |
| Width | 80 mm | |
| Height | 48 mm | |
| Colour | natural | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76042990 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |