96018565 | Bopla

PC enclosure, (L x W x H) 239 x 300 x 120 mm, light gray (RAL 7035), IP66, 96018565

Order No.: 62H1529
EAN: 4058545000050
MPN:
96018565
Series: Bocube
96018565 Bopla General Purpose Enclosures Image 1
96018565 Bopla General Purpose Enclosures Image 2
96018565 Bopla General Purpose Enclosures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
81.8958 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
81.90 € *
Price list
Quantity
Price per unit*
1 pcs.
81.8958 €
5 pcs.
73.7086 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 96018565, Bopla

Enclosures, polycarbonate UL 94 V0, 239 x 300 x 120, light grey.

Technical specifications
Filter Property Value
Material PC
Length 239 mm
Width 300 mm
Height 120 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP66
Logistics
Property Value
Country of origin RO
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes