96014134 | Bopla

PC enclosure, (L x W x H) 191 x 80 x 90 mm, graphite gray (RAL 7024), IP66, 96014134

Order No.: 62H1500
EAN: 4049505281527
MPN:
96014134
Series: Bocube
96014134 Bopla General Purpose Enclosures Image 1
96014134 Bopla General Purpose Enclosures Image 2
96014134 Bopla General Purpose Enclosures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.2232 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
37.22 € *
Price list
Quantity
Price per unit*
1 pcs.
37.2232 €
5 pcs.
33.4985 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 96014134, Bopla

Enclosures, polycarbonate UL 94 V0, 191 x 80 x 90, graphite grey.

Technical specifications
Filter Property Value
Material PC
Length 191 mm
Width 80 mm
Height 90 mm
Colour graphite gray
RAL number 7024
Degree of protection (IP) IP66
Logistics
Property Value
Country of origin RO
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes