96017664 | Bopla
PC enclosure, (L x W x H) 284 x 364 x 120 mm, graphite gray (RAL 7024), IP66, 96017664
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.0826 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
91.08 € *
Price list
Quantity
Price per unit*
1 pcs.
91.0826 €
5 pcs.
81.9791 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 96017664, Bopla
Enclosures, polycarbonate UL 94 V0, 284 x 364 x 120, graphite grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 284 mm | |
| Width | 364 mm | |
| Height | 120 mm | |
| Colour | graphite gray | |
| RAL number | 7024 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |