96016334 | Bopla
PC enclosure, (L x W x H) 271 x 170 x 90 mm, graphite gray (RAL 7024), IP66, 96016334
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.5730 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
55.57 € *
Price list
Quantity
Price per unit*
1 pcs.
55.5730 €
5 pcs.
50.0157 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 96016334, Bopla
Enclosures, polycarbonate UL 94 V0, 271 x 170 x 90, graphite grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 271 mm | |
| Width | 170 mm | |
| Height | 90 mm | |
| Colour | graphite gray | |
| RAL number | 7024 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |