96015234 | Bopla
PC enclosure, (L x W x H) 231 x 125 x 90 mm, graphite gray (RAL 7024), IP66, 96015234
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.9217 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
46.92 € *
Price list
Quantity
Price per unit*
1 pcs.
46.9217 €
5 pcs.
42.2331 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 96015234, Bopla
Enclosures, polycarbonate UL 94 V0, 231 x 125 x 90, graphite grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 231 mm | |
| Width | 125 mm | |
| Height | 90 mm | |
| Colour | graphite gray | |
| RAL number | 7024 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |