96014225 | Bopla

PC enclosure, (L x W x H) 191 x 125 x 60 mm, light gray (RAL 7035), IP66, 96014225

Order No.: 62H1503
EAN: 4049505044146
MPN:
96014225
Series: Bocube
96014225 Bopla General Purpose Enclosures Image 1
96014225 Bopla General Purpose Enclosures Image 2
96014225 Bopla General Purpose Enclosures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.9388 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
33.94 € *
Price list
Quantity
Price per unit*
1 pcs.
33.9388 €
5 pcs.
30.5473 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 96014225, Bopla

Enclosures, polycarbonate UL 94 V0, 191 x 125 x 60, light grey.

Technical specifications
Filter Property Value
Material PC
Length 191 mm
Width 125 mm
Height 60 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP66
Logistics
Property Value
Country of origin RO
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes