92385200.HMT1 | Bopla
ABS/aluminum enclosure kit, (L x W x H) 232.6 x 200 x 86.2 mm, nature/black (RAL 9005), IP65, 92385200.HMT1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.3869 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
74.39 € *
Price list
Quantity
Price per unit*
1 pcs.
74.3869 €
5 pcs.
66.9375 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 92385200.HMT1, Bopla
Enclosure profile, horizontally-divided, 232,6 x 200 x 86,2 aluminium.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS/aluminum | |
| Length | 232.6 mm | |
| Width | 200 mm | |
| Height | 86.2 mm | |
| Colour | nature/black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76042990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Electrical equipment take-back | |