84090200.HMT1 | Bopla

Aluminum enclosure kit, (L x W x H) 84 x 200 x 82 mm, black, IP65, 84090200.HMT1

Order No.: 62H1817
EAN: 4058545450749
MPN:
84090200.HMT1
Series: Alubos
84090200.HMT1 Bopla General Purpose Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
77.6475 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
77.65 € *
Price list
Quantity
Price per unit*
1 pcs.
77.6475 €
5 pcs.
69.8887 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 84090200.HMT1, Bopla

Enclosure, closed, 84 x 200 x 82 aluminium black.

Technical specifications
Filter Property Value
Material aluminum
Length 84 mm
Width 200 mm
Height 82 mm
Colour black
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 76169990
Country of origin HU
Compliance
Property Value
SVHC free Yes
RoHS conform Yes