82403124 | Bopla
ABS handheld enclosure, (L x W x H) 119.3 x 64.9 x 26.5 mm, gray (RAL 7024), IP40, 82403124
NCNR (non cancelable / non returnable)
Portable enclosures made of plastic, type Bopla BOS-Streamline.
The two enclosure shells with separate oblique design allow parallel or desk type assembly of the top and bottom segments. The symmetrical design allows applications in vertical and horizontal format. Three different basic sizes, with or without battery compartment, type BS 403 F with compartment for 3 Micro (AAA) batteries, BS 603 F with compartment for 3 Mignon (AA) cells and BS 803 F with compartment for 4 Mignon (AA) cells; Material: ABS, color: graphite gray (RAL 7024). Degree of protection: IP 40, with decorative seal IP 65.
Technical attributes (type, outer dimensions (H2 and H3 = height for desk type assembly)): BS 403 F, L 119.3, W 64.9, H 26.5, H2 36.5, H3 16.6 mm.
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 119.3 mm | |
| Width | 64.9 mm | |
| Height | 26.5 mm | |
| Colour | gray | |
| RAL number | 7024 | |
| Degree of protection (IP) | IP40 |
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |