65010010.HMT1 | Bopla

ABS enclosure kit, (L x W x H) 100 x 75 x 109.5 mm, light gray (RAL 7035), IP20, 65010010.HMT1

Order No.: 62H1789
EAN: 4058545324255
MPN:
65010010.HMT1
Series: CombiNorm
65010010.HMT1 Bopla General Purpose Enclosures Image 1
65010010.HMT1 Bopla General Purpose Enclosures Image 2
65010010.HMT1 Bopla General Purpose Enclosures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.0209 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
37.02 € *
Price list
Quantity
Price per unit*
1 pcs.
37.0209 €
5 pcs.
33.3200 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 65010010.HMT1, Bopla

Enclosure lid, base with latch (mounted).

Technical specifications
Filter Property Value
Material ABS
Length 100 mm
Width 75 mm
Height 109.5 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free Yes
RoHS conform Yes