65005510.HMT1 | Bopla
ABS enclosure kit, (L x W x H) 55 x 75 x 109.5 mm, light gray (RAL 7035), IP20, 65005510.HMT1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.1808 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
24.18 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1808 €
5 pcs.
21.7651 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 65005510.HMT1, Bopla
Enclosure lid, base with latch (mounted).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 55 mm | |
| Width | 75 mm | |
| Height | 109.5 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |