65007010.HMT1 | Bopla
ABS enclosure kit, (L x W x H) 70 x 75 x 109.5 mm, light gray (RAL 7035), IP20, 65007010.HMT1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.1078 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
28.11 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1078 €
5 pcs.
25.2994 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 65007010.HMT1, Bopla
Enclosure lid, base with latch (mounted).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 70 mm | |
| Width | 75 mm | |
| Height | 109.5 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |