63225200 | Bopla
ABS enclosure, (L x W x H) 82 x 80 x 87 mm, light gray (RAL 7035), IP65, 63225200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.5406 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
17.54 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5406 €
5 pcs.
15.7913 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 63225200, Bopla
Enclosure ABS 82 x 80 x 87 light grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 82 mm | |
| Width | 80 mm | |
| Height | 87 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |