63212200 | Bopla

ABS enclosure, (L x W x H) 100 x 100 x 57 mm, light gray (RAL 7035), IP65, 63212200

Order No.: 62H1409
EAN: 4049505025886
MPN:
63212200
Series: Euromas II
63212200 Bopla General Purpose Enclosures Image 1
63212200 Bopla General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.9690 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.97 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9690 €
5 pcs.
16.1721 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 63212200, Bopla

Enclosure ABS 100 x 100 x 57 light grey.

Technical specifications
Filter Property Value
Material ABS
Length 100 mm
Width 100 mm
Height 57 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin HU
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes