63224300 | Bopla
ABS enclosure, (L x W x H) 240 x 80 x 60 mm, light gray (RAL 7035), IP65, 63224300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.8579 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
27.86 € *
Price list
Quantity
Price per unit*
1 pcs.
27.8579 €
5 pcs.
25.0614 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 63224300, Bopla
Enclosure ABS 240 x 80 x 60 light grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 240 mm | |
| Width | 80 mm | |
| Height | 60 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |