62205000 | Bopla
PC enclosure, (L x W x H) 52 x 50 x 37 mm, light gray (RAL 7035), IP65, 62205000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.520 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.52 € *
Price list
Quantity
Price per unit*
1 pcs.
9.520 €
5 pcs.
8.568 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 62205000, Bopla
Enclosure polycarbonate 52 x 50 x 37 light grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 52 mm | |
| Width | 50 mm | |
| Height | 37 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |