55620000.MT4 | Bopla
ABS enclosure kit, (L x W x H) 290.9 x 198.9 x 62.2 mm, light gray (RAL 7035), IP40, 55620000.MT4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
104.8271 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
104.83 € *
Price list
Quantity
Price per unit*
1 pcs.
104.8271 €
5 pcs.
94.3432 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 55620000.MT4, Bopla
Enclosure, plain 290.9 x 198.9 x 62.2 ABS light grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 290.9 mm | |
| Width | 198.9 mm | |
| Height | 62.2 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |