55620000.MT3 | Bopla

ABS enclosure kit, (L x W x H) 290.9 x 198.9 x 62.2 mm, light gray (RAL 7035), IP40, 55620000.MT3

Order No.: 62H1781
EAN: 4049505669318
MPN:
55620000.MT3
Series: Ultramas
55620000.MT3 Bopla General Purpose Enclosures Image 1
55620000.MT3 Bopla General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
73.4587 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
73.46 € *
Price list
Quantity
Price per unit*
1 pcs.
73.4587 €
5 pcs.
66.1045 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 55620000.MT3, Bopla

Enclosure, plain 290.9 x 198.9 x 62.2 ABS light grey.

Technical specifications
Filter Property Value
Material ABS
Length 290.9 mm
Width 198.9 mm
Height 62.2 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free Yes
RoHS conform Yes