55520000.MT4 | Bopla

ABS enclosure kit, (L x W x H) 224.2 x 198.9 x 72.4 mm, light gray (RAL 7035), IP40, 55520000.MT4

Order No.: 62H1779
EAN: 4049505669646
MPN:
55520000.MT4
Series: Ultramas
55520000.MT4 Bopla General Purpose Enclosures Image 1
55520000.MT4 Bopla General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
66.7709 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
66.77 € *
Price list
Quantity
Price per unit*
1 pcs.
66.7709 €
5 pcs.
60.0831 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 55520000.MT4, Bopla

Enclosure, plain, 224.2 x 198.9 x 72.4 ABS light grey.

Technical specifications
Filter Property Value
Material ABS
Length 224.2 mm
Width 198.9 mm
Height 72.4 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free Yes
RoHS conform Yes