41350109 | Bopla
ABS/PC enclosure, (L x W x H) 296 x 281 x 158 mm, light gray (RAL 7035), IP65, 41350109
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
112.3122 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
112.31 € *
Price list
Quantity
Price per unit*
1 pcs.
112.3122 €
5 pcs.
101.0786 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 41350109, Bopla
Enclosure with Pg pre-punchings in the terminal compartment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS/PC | |
| Length | 296 mm | |
| Width | 281 mm | |
| Height | 158 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |