41170109 | Bopla
ABS/PC enclosure, (L x W x H) 166 x 161 x 121 mm, light gray (RAL 7035), IP65, 41170109
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.6436 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
57.64 € *
Price list
Quantity
Price per unit*
1 pcs.
57.6436 €
5 pcs.
51.8721 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 41170109, Bopla
Enclosure with Pg pre-punchings in the terminal compartment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS/PC | |
| Length | 166 mm | |
| Width | 161 mm | |
| Height | 121 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |