32207012 | Bopla

PS enclosure, (L x W x H) 200 x 112 x 70 mm, light gray/agate gray (RAL 7035), IP30, 32207012

Order No.: 62H1255
EAN: 4049505003808
MPN:
32207012
Series: Elegant
32207012 Bopla General Purpose Enclosures Image 1
32207012 Bopla General Purpose Enclosures Image 2
32207012 Bopla General Purpose Enclosures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.3597 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
23.36 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3597 €
5 pcs.
21.0273 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 32207012, Bopla

Enclosure with air vents in the lid and base, 200 x 112 x 70 Polystyrol light grey.

Technical specifications
Filter Property Value
Material PS
Length 200 mm
Width 112 mm
Height 70 mm
Colour light gray/agate gray
RAL number 7035
Degree of protection (IP) IP30
Logistics
Property Value
Country of origin RO
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes