32103010 | Bopla
PS enclosure, (L x W x H) 100 x 54 x 30 mm, light gray/agate gray (RAL 7035), IP30, 32103010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.3276 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
14.33 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3276 €
5 pcs.
12.8758 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 32103010, Bopla
Enclosure with air vents in the lid and base, 100 x 54 x 30 Polystyrol light grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PS | |
| Length | 100 mm | |
| Width | 54 mm | |
| Height | 30 mm | |
| Colour | light gray/agate gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |