32154502 | Bopla
PS enclosure, (L x W x H) 150 x 82 x 45 mm, light gray/agate gray (RAL 7035), IP40, 32154502
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.5985 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
21.60 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5985 €
5 pcs.
19.4446 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 32154502, Bopla
Enclosure 150 x 82 x 45 Polystyrol light grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PS | |
| Length | 150 mm | |
| Width | 82 mm | |
| Height | 45 mm | |
| Colour | light gray/agate gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |