32104000 | Bopla
PS enclosure, (L x W x H) 100 x 54 x 40 mm, light gray/agate gray (RAL 7035), IP40, 32104000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.8746 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
15.87 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8746 €
5 pcs.
14.2800 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 32104000, Bopla
Enclosure 100 x 54 x 40 Polystyrol light grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PS | |
| Length | 100 mm | |
| Width | 54 mm | |
| Height | 40 mm | |
| Colour | light gray/agate gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Electrical equipment take-back | |