32124002 | Bopla

PS enclosure, (L x W x H) 125 x 67 x 40 mm, light gray/agate gray (RAL 7035), IP40, 32124002

Order No.: 62H1226
EAN: 4049505004133
MPN:
32124002
Series: Elegant
32124002 Bopla General Purpose Enclosures Image 1
32124002 Bopla General Purpose Enclosures Image 2
32124002 Bopla General Purpose Enclosures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.4692 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
17.47 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4692 €
5 pcs.
15.7199 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 32124002, Bopla

Enclosure 125 x 67 x 30 Polystyrol light grey.

Technical specifications
Filter Property Value
Material PS
Length 125 mm
Width 67 mm
Height 40 mm
Colour light gray/agate gray
RAL number 7035
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 39269097
Country of origin RO
Compliance
Property Value
RoHS conform Yes
SVHC free Yes