32123012 | Bopla

PS enclosure, (L x W x H) 125 x 67 x 30 mm, light gray/agate gray (RAL 7035), IP30, 32123012

Order No.: 62H1224
EAN: 4049505004157
MPN:
32123012
Series: Elegant
32123012 Bopla General Purpose Enclosures Image 1
32123012 Bopla General Purpose Enclosures Image 2
32123012 Bopla General Purpose Enclosures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.8028 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
16.80 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8028 €
5 pcs.
15.1130 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 32123012, Bopla

Enclosure with air vents in the lid and base, 125 x 67 x 30 Polystyrol light grey.

Technical specifications
Filter Property Value
Material PS
Length 125 mm
Width 67 mm
Height 30 mm
Colour light gray/agate gray
RAL number 7035
Degree of protection (IP) IP30
Logistics
Property Value
Country of origin RO
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes