08100000 | Bopla

PA handheld enclosure, (L x W x H) 251 x 91 x 46 mm, light gray (RAL 7035), IP65, 08100000

Order No.: 50H550
EAN: 4099889515725
MPN:
08100000
Series: TASTOMAT
08100000 Bopla General Purpose Enclosures Image 1
08100000 Bopla General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.5290 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
46.53 € *
Price list
Quantity
Price per unit*
1 pcs.
46.5290 €
10 pcs.
41.8523 €
50 pcs.
37.6873 €
100 pcs.
33.9031 €
*incl. VAT plus shipping costs
Subject to prior sale

Portable enclosures, plastic, type Bopla Tastomat TAS.

Portable enclosure for applications such as machine operator panels. Suitable for use in harsh environments. Cover with protective collar of 5.0 mm height for the protection of operating elements. Base shell with molded mounting cams. Screw mount from the bottom; Color: light gray (RAL 7035). Degree of protection: IP 65. Material: polyamide, glass ball-reinforced.

Technical attributes (type, outer dimension, lid height (H1)): TAS 100, L 251, W 91, H 46, H1 26 mm.

Technical specifications
Filter Property Value
Material PA
Length 251 mm
Width 91 mm
Height 46 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes