03254000 | Bopla
ABS enclosure, (L x W x H) 300 x 230 x 110 mm, light gray (RAL 7035), IP65, 03254000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.7526 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
82.75 € *
Price list
Quantity
Price per unit*
1 pcs.
82.7526 €
5 pcs.
74.4821 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 03254000, Bopla
Enclosure 300 x 230 x 110 ABS light grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 300 mm | |
| Width | 230 mm | |
| Height | 110 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |