03253000 | Bopla

ABS enclosure, (L x W x H) 300 x 230 x 85 mm, light gray (RAL 7035), IP65, 03253000

Order No.: 62H1124
EAN: 4049505036820
MPN:
03253000
Series: EUROMAS
03253000 Bopla General Purpose Enclosures Image 1
03253000 Bopla General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
73.4230 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
73.42 € *
Price list
Quantity
Price per unit*
1 pcs.
73.4230 €
5 pcs.
66.0807 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 03253000, Bopla

Enclosure 300 x 230 x 85 ABS light grey

Technical specifications
Filter Property Value
Material ABS
Length 300 mm
Width 230 mm
Height 85 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 39269097
Country of origin RO
Compliance
Property Value
SVHC free Yes
RoHS conform Yes