03243000 | Bopla
ABS enclosure, (L x W x H) 240.3 x 160.3 x 120 mm, light gray (RAL 7035), IP66, 03243000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.4556 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
51.46 € *
Price list
Quantity
Price per unit*
1 pcs.
51.4556 €
5 pcs.
46.3148 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 03243000, Bopla
Enclosure 240.3 x 160.3 x 120 ABS light grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 240.3 mm | |
| Width | 160.3 mm | |
| Height | 120 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |