03240000 | Bopla
ABS enclosure, (L x W x H) 250 x 160 x 90 mm, light gray (RAL 7035), IP65, 03240000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.6619 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
41.66 € *
Price list
Quantity
Price per unit*
1 pcs.
41.6619 €
5 pcs.
37.5088 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 03240000, Bopla
Enclosure 250 x 160 x 90 ABS light grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 250 mm | |
| Width | 160 mm | |
| Height | 90 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |