03238200 | Bopla
ABS enclosure, (L x W x H) 160 x 120 x 75 mm, light gray (RAL 7035), IP66, 03238200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.6544 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
30.65 € *
Price list
Quantity
Price per unit*
1 pcs.
30.6544 €
5 pcs.
27.5961 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 03238200, Bopla
Enclosure 160 x 120 x 75 ABS light grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 160 mm | |
| Width | 120 mm | |
| Height | 75 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |