02206094 | Bopla
PC enclosure, (L x W x H) 65 x 50 x 35 mm, light gray (RAL 7035), IP66, 02206094
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.8750 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
14.88 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8750 €
5 pcs.
13.3756 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 02206094, Bopla
Enclosure 65 x 50 x 35 polycarbonate light grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 65 mm | |
| Width | 50 mm | |
| Height | 35 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |