00116325 | Bopla

Aluminum enclosure, (L x W x H) 299 x 173 x 60 mm, light gray (RAL 7035), IP69K, 00116325

Order No.: 62H1017
EAN: 4049505307135
MPN:
00116325
Series: Bocube Alu
00116325 Bopla General Purpose Enclosures Image 1
00116325 Bopla General Purpose Enclosures Image 2
00116325 Bopla General Purpose Enclosures Image 3
00116325 Bopla General Purpose Enclosures Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
99.6625 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
99.66 € *
Price list
Quantity
Price per unit*
1 pcs.
99.6625 €
5 pcs.
89.7022 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 00116325, Bopla

Enclosure with smooth lid, light grey, hinged, seal PU foamed, max. IP69.

Technical specifications
Filter Property Value
Material aluminum
Length 299 mm
Width 173 mm
Height 60 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP69K
Logistics
Property Value
Customs tariff number 76169910
Country of origin IN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes