35152016.HMT1 | Bopla
ABS enclosure kit, (L x W x H) 130 x 75 x 17.5 mm, white, IP65, 35152016.HMT1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.6132 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
14.61 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6132 €
5 pcs.
13.1614 €
*incl. VAT plus shipping costs
Subject to prior sale
Hand-held enclosure, 35152016.HMT1, Bopla
Hand-held enclosure, IP40 (IP65), 130 x 75 x 17, white.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 130 mm | |
| Width | 75 mm | |
| Height | 17.5 mm | |
| Colour | white | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |