35110176.HMT1 | Bopla
ABS enclosure kit, (L x W x H) 285 x 198 x 92.9 mm, white, IP65, 35110176.HMT1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.7301 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
49.73 € *
Price list
Quantity
Price per unit*
1 pcs.
49.7301 €
5 pcs.
44.7559 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 35110176.HMT1, Bopla
Touch/Operating console enclosure with recessed grips, 15°, crosswise, IP40 (IP65).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 285 mm | |
| Width | 198 mm | |
| Height | 92.9 mm | |
| Colour | white | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Electrical equipment take-back | |