35122076.HMT1 | Bopla
ABS enclosure kit, (L x W x H) 203 x 220 x 83.7 mm, white, IP65, 35122076.HMT1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.1125 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
46.11 € *
Price list
Quantity
Price per unit*
1 pcs.
46.1125 €
5 pcs.
41.4953 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 35122076.HMT1, Bopla
Touch/Operating console with recessed grips, 15°, square, IP40 (IP65).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 203 mm | |
| Width | 220 mm | |
| Height | 83.7 mm | |
| Colour | white | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |