35107076.HMT1 | Bopla

ABS enclosure kit, (L x W x H) 215 x 150 x 75.7 mm, white, IP65, 35107076.HMT1

Order No.: 62H1759
EAN: 4058545458486
MPN:
35107076.HMT1
Series: BoPad
35107076.HMT1 Bopla Consoles and Desktop Enclosures Image 1
35107076.HMT1 Bopla Consoles and Desktop Enclosures Image 2
35107076.HMT1 Bopla Consoles and Desktop Enclosures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.6282 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
36.63 € *
Price list
Quantity
Price per unit*
1 pcs.
36.6282 €
5 pcs.
32.9630 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 35107076.HMT1, Bopla

Touch/Operating console enclosure with recessed grips, 15°, crosswise, IP40 (IP65).

Technical specifications
Filter Property Value
Material ABS
Length 215 mm
Width 150 mm
Height 75.7 mm
Colour white
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 39269097
Country of origin RO
Compliance
Property Value
RoHS conform Yes
SVHC free Yes