12002404 | Bopla
Cable gland, M25, 33 mm, Clamping range 3 to 8 mm, IP69, light gray, 12002404
Order No.: 62H1176
EAN: 4058545263141
MPN:
12002404
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2368 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.24 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2368 €
5 pcs.
2.9155 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 12002404, Bopla
Cable gland with slotted sealing insert, polyamide light grey, IP 66/68.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M25 | |
| min. clamping range | 3 mm | |
| max. clamping range | 8 mm | |
| spanner size | 33 mm | |
| Length | 47.2 mm | |
| Degree of protection (IP) | IP69 | |
| Material | PA | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |