96930309 | Bopla

Hinge, ABS, (L x W x H) 19.5 x 170 x 34.4 mm, green, for B 2617, 96930309

Order No.: 62H1727
EAN: 4049505106998
MPN:
96930309
Series: Bocube
96930309 Bopla Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1158 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.12 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1158 €
5 pcs.
7.3066 €
*incl. VAT plus shipping costs
Subject to prior sale

Hinged quick-release catches (Set), 96930309, Bopla

Hand-operated hinged catch (set), polycarbonate max. IP66 / IP67 for B 2617.

Technical specifications
Filter Property Value
Product type hinges
Material ABS
Length 19.5 mm
Width 170 mm
Height 34.4 mm
Colour green
Degree of protection (IP) IP00
Suitable for B 2617
Logistics
Property Value
Country of origin RO
Customs tariff number 39269097
Compliance
Property Value
RoHS conform Yes
SVHC free Yes