96930303 | Bopla
Hinge, ABS, (L x W x H) 19.5 x 170 x 34.4 mm, yellow, for B 2617, 96930303
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1158 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.12 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1158 €
5 pcs.
7.3066 €
*incl. VAT plus shipping costs
Subject to prior sale
Hinged quick-release catches (Set), 96930303, Bopla
Hand-operated hinged catch (set), polycarbonate max. IP66 / IP67 for B 2617.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hinges | |
| Material | ABS | |
| Length | 19.5 mm | |
| Width | 170 mm | |
| Height | 34.4 mm | |
| Colour | yellow | |
| Degree of protection (IP) | IP00 | |
| Suitable for | B 2617 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |