96930302 | Bopla
Hinge, ABS, (L x W x H) 19.5 x 170 x 34.4 mm, blue, for B 2617, 96930302
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1158 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.12 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1158 €
5 pcs.
7.3066 €
*incl. VAT plus shipping costs
Subject to prior sale
Hinged quick-release catches (Set), 96930302, Bopla
Hand-operated hinged catch (set), polycarbonate max. IP66 / IP67 for B 2617.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hinges | |
| Material | ABS | |
| Length | 19.5 mm | |
| Width | 170 mm | |
| Height | 34.4 mm | |
| Colour | blue | |
| Degree of protection (IP) | IP00 | |
| Suitable for | B 2617 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |