96910003 | Bopla
Hinge, PC, (L x W x H) 100 x 27 x 48.3 mm, yellow, for B 233012/B 273612, 96910003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.6687 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
24.67 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6687 €
5 pcs.
22.1935 €
*incl. VAT plus shipping costs
Subject to prior sale
Hinged quick-release catches (Set), 96910003, Bopla
Hand-operated hinged catch (set), polycarbonate max. IP66 / IP67 for B 233012, B 273612.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hinges | |
| Material | PC | |
| Length | 100 mm | |
| Width | 27 mm | |
| Height | 48.3 mm | |
| Colour | yellow | |
| Degree of protection (IP) | IP00 | |
| Suitable for | B 233012/B 273612 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |