96510605 | Bopla
Wall bracket, PC, (L x W x H) 18 x 33 x 8 mm, light gray, for B 230/B 2736, 96510605
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6164 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.62 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6164 €
5 pcs.
5.9619 €
*incl. VAT plus shipping costs
Subject to prior sale
Wall bracket, 96510605, Bopla
Wall bracket for B 2330., B 2736.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall brackets | |
| Material | PC | |
| Length | 18 mm | |
| Width | 33 mm | |
| Height | 8 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP00 | |
| Suitable for | B 230/B 2736 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |