96510005 | Bopla

Wall bracket, PC, (L x W x H) 15 x 28 x 6.5 mm, light gray, for B 08..- B 26, 96510005

Order No.: 62H1666
EAN: 4049505037889
MPN:
96510005
Series: Bocube
96510005 Bopla Accessories for Enclosures Image 1
96510005 Bopla Accessories for Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.0214 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.02 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0214 €
5 pcs.
5.4264 €
*incl. VAT plus shipping costs
Subject to prior sale

Wall bracket, 96510005, Bopla

Wall bracket for B 08. - B 26.

Technical specifications
Filter Property Value
Product type wall brackets
Material PC
Length 15 mm
Width 28 mm
Height 6.5 mm
Colour light gray
Degree of protection (IP) IP00
Suitable for B 08..- B 26
Logistics
Property Value
Customs tariff number 39269097
Country of origin RO
Compliance
Property Value
SVHC free Yes
RoHS conform Yes