96330209 | Bopla

Hinge, ABS, (L x W x H) 16.4 x 125 x 24.5 mm, green, for B 1413../B 1813../B 2213.., 96330209

Order No.: 62H1655
EAN: 4049505037995
MPN:
96330209
Series: Bocube
96330209 Bopla Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2840 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2840 €
5 pcs.
3.8556 €
*incl. VAT plus shipping costs
Subject to prior sale

Hinged quick-release catches (Set), 96330209, Bopla

Hinged quick-release catches (Set), polycarbonate for B 1413, B 1813, B 2213.

Technical specifications
Filter Property Value
Product type hinges
Material ABS
Length 16.4 mm
Width 125 mm
Height 24.5 mm
Colour green
Degree of protection (IP) IP00
Suitable for B 1413../B 1813../B 2213..
Logistics
Property Value
Customs tariff number 39269097
Country of origin RO
Compliance
Property Value
SVHC free Yes
RoHS conform Yes